RSS3W27KJTB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59038
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59038
Datasheet
Image for RSS3W27KJTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS3W27KJTB

DigiKey Part Number
RSS3W27KJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSS3W27KJTB
Description
RES 27K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, High Voltage, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.591" H (5.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF3JB27K0Stackpole Electronics Inc0RSM327KJA-NDkr.0.59038Upgrade
RSMF3JT27K0Stackpole Electronics Inc0RSMF3JT27K0-NDkr.0.59038Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.48606kr.972.12
Unit Price without VAT:kr.0.48606
Unit Price with VAT:kr.0.60758