RSF200JB-73-270R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 5.751
Unit Price: kr.2.11000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.47904
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37030
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37030
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59597
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.47008
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 24.431
Unit Price: kr.1.73000
Datasheet
270 Ohm Axial 5% RSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF200JB-73-270R

DigiKey Part Number
13-RSF200JB-73-270R-ND
Manufacturer
Manufacturer Product Number
RSF200JB-73-270R
Description
RES 270 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF200JB-73-270R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.08200kr.10.82
25kr.0.91120kr.22.78
50kr.0.80380kr.40.19
100kr.0.71420kr.71.42
250kr.0.61516kr.153.79
500kr.0.55296kr.276.48
1.000kr.0.50022kr.500.22
5.000kr.0.40618kr.2,030.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250