270 Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ270R

DigiKey Part Number
A131517CT-ND - Cut Tape (CT)
A131517TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ270R
Description
RES 270 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ270R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.431
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.08800kr.10.88
25kr.0.92160kr.23.04
50kr.0.81400kr.40.70
100kr.0.72260kr.72.26
250kr.0.62232kr.155.58
500kr.0.55962kr.279.81
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.50624kr.506.24
2.000kr.0.46087kr.921.74
3.000kr.0.43757kr.1,312.71
5.000kr.0.41119kr.2,055.95
7.000kr.0.39547kr.2,768.29
10.000kr.0.38010kr.3,801.00
12.000kr.0.37274kr.4,472.88
24.000kr.0.34744kr.8,338.56
25.000kr.0.34608kr.8,652.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250