270 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ270R

DigiKey Part Number
A131565CT-ND - Cut Tape (CT)
A131565TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ270R
Description
RES 270 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ270R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.37600kr.13.76
25kr.1.16400kr.29.10
50kr.1.02960kr.51.48
100kr.0.91610kr.91.61
250kr.0.79124kr.197.81
500kr.0.71300kr.356.50
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.64649kr.646.49
2.000kr.0.58997kr.1,179.94
3.000kr.0.56090kr.1,682.70
5.000kr.0.52803kr.2,640.15
7.000kr.0.50844kr.3,559.08
10.000kr.0.48930kr.4,893.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000