10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512JK-0710RL

DigiKey Part Number
YAG3395TR-ND - Tape & Reel (TR)
YAG3395CT-ND - Cut Tape (CT)
YAG3395DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512JK-0710RL
Description
RES 10 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512JK-0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2512FK-0710RLYAGEO694YAG4033CT-NDkr.0.45000Upgrade
AC2512JK-0710RLYAGEO1.915YAG4048CT-NDkr.0.36000Upgrade
RC2512FK-0710RLYAGEO13.144YAG3389CT-NDkr.0.40000Upgrade
CRCW251210R0JNEGVishay Dale20.211541-10XCT-NDkr.0.23000Similar
CRCW251210R0JNEGHPVishay Dale11.298541-10RACT-NDkr.0.63000Similar
In-Stock: 3.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.34600kr.13.46
25kr.1.10240kr.27.56
50kr.0.96400kr.48.20
100kr.0.85380kr.85.38
250kr.0.74304kr.185.76
500kr.0.67908kr.339.54
1.000kr.0.62824kr.628.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55564kr.2,222.56
8.000kr.0.53004kr.4,240.32
12.000kr.0.51757kr.6,210.84
20.000kr.0.50405kr.10,081.00
28.000kr.0.49631kr.13,896.68
40.000kr.0.48898kr.19,559.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000