10 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-0710RL

DigiKey Part Number
YAG3389TR-ND - Tape & Reel (TR)
YAG3389CT-ND - Cut Tape (CT)
YAG3389DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-0710RL
Description
RES 10 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.032
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.71100kr.17.11
25kr.1.42320kr.35.58
50kr.1.25500kr.62.75
100kr.1.12240kr.112.24
250kr.0.98844kr.247.11
500kr.0.91098kr.455.49
1.000kr.0.84952kr.849.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.76167kr.3,046.68
8.000kr.0.73070kr.5,845.60
12.000kr.0.71560kr.8,587.20
20.000kr.0.69923kr.13,984.60
28.000kr.0.68985kr.19,315.80
40.000kr.0.68098kr.27,239.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250