CC0402KRX7R0BB103 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 59.817
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.653
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19917
Datasheet

Parametric Equivalent


KEMET
In Stock: 39.480
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 154.180
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.725
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 498
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6.542
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.19974
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8.195
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.19974
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.19974
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX7R0BB103

DigiKey Part Number
13-CC0402KRX7R0BB103TR-ND - Tape & Reel (TR)
13-CC0402KRX7R0BB103CT-ND - Cut Tape (CT)
13-CC0402KRX7R0BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX7R0BB103
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX7R0BB103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C103K1RAC7411KEMET59.817399-C0402C103K1RAC7411CT-NDkr.1.20000Parametric Equivalent
C0402C103K1RACAUTOKEMET2.653399-C0402C103K1RACAUTOCT-NDkr.1.33000Parametric Equivalent
C0402C103K1RACAUTO7411KEMET0399-C0402C103K1RACAUTO7411TR-NDkr.0.19917Parametric Equivalent
C0402C103K1RACTUKEMET39.480399-C0402C103K1RACTUCT-NDkr.1.20000Parametric Equivalent
GMC04X7R103K100NTCal-Chip Electronics, Inc.154.1804713-GMC04X7R103K100NTCT-NDkr.0.95000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45600kr.4.56
50kr.0.31700kr.15.85
100kr.0.27520kr.27.52
500kr.0.20414kr.102.07
1.000kr.0.18240kr.182.40
2.500kr.0.15949kr.398.72
5.000kr.0.14569kr.728.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13436kr.1,343.60
20.000kr.0.12504kr.2,500.80
30.000kr.0.12038kr.3,611.40
50.000kr.0.11521kr.5,760.50
70.000kr.0.11219kr.7,853.30
100.000kr.0.10928kr.10,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500