Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASH105SB7103KFCA01 | |
|---|---|
DigiKey Part Number | 587-MMASH105SB7103KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASH105SB7103KFCA01 |
Description | CAP CER 10000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASH105SB7103KFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK105B7103KVHFE | Taiyo Yuden | 4.125 | 587-HMK105B7103KVHFECT-ND | kr.1.14000 | Parametric Equivalent |
| HMR105B7103KV-F | Taiyo Yuden | 498 | 587-HMR105B7103KV-FCT-ND | kr.1.08000 | Parametric Equivalent |
| MAASH105SB7103KFCA01 | Taiyo Yuden | 6.542 | 587-MAASH105SB7103KFCA01CT-ND | kr.1.08000 | Parametric Equivalent |
| MBASH105SB7103KFCA01 | Taiyo Yuden | 0 | 587-MBASH105SB7103KFCA01TR-ND | kr.0.19974 | Parametric Equivalent |
| MCASH105SB7103KFCA01 | Taiyo Yuden | 8.195 | 587-MCASH105SB7103KFCA01CT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19974 | kr.1,997.40 |
| Unit Price without VAT: | kr.0.19974 |
|---|---|
| Unit Price with VAT: | kr.0.24968 |









