10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMR105B7103KV-F

DigiKey Part Number
587-HMR105B7103KV-FTR-ND - Tape & Reel (TR)
587-HMR105B7103KV-FCT-ND - Cut Tape (CT)
587-HMR105B7103KV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMR105B7103KV-F
Description
CAP CER 10000PF 100V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMR105B7103KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK105B7103KVHFETaiyo Yuden4.125587-HMK105B7103KVHFECT-NDkr.1.14000Parametric Equivalent
MAASH105SB7103KFCA01Taiyo Yuden5.542587-MAASH105SB7103KFCA01CT-NDkr.1.08000Parametric Equivalent
MCASH105SB7103KFCA01Taiyo Yuden8.195587-MCASH105SB7103KFCA01CT-NDkr.1.14000Parametric Equivalent
C0402C103K1RACAUTOKEMET1.880399-C0402C103K1RACAUTOCT-NDkr.1.33000Parametric Equivalent
In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.60900kr.6.09
50kr.0.42860kr.21.43
100kr.0.37410kr.37.41
500kr.0.28226kr.141.13
1.000kr.0.25392kr.253.92
2.500kr.0.22416kr.560.40
5.000kr.0.20623kr.1,031.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19148kr.1,914.80
20.000kr.0.17936kr.3,587.20
30.000kr.0.17329kr.5,198.70
50.000kr.0.16656kr.8,328.00
70.000kr.0.16262kr.11,383.40
100.000kr.0.15884kr.15,884.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000