RC0805FR-0715KL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.52163
Datasheet

Upgrade


YAGEO
In Stock: 4.430
Unit Price: kr.0.82000
Datasheet

Similar


YAGEO
In Stock: 191.301
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 9.795
Unit Price: kr.0.76000
Datasheet

Direct


Bourns Inc.
In Stock: 80.969
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 138.466
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 945.919
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.95000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 18.545
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 89.192
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet

Similar


Vishay Dale
In Stock: 81.588
Unit Price: kr.0.63000
Datasheet
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0805FR-0715KL

DigiKey Part Number
311-15.0KCRTR-ND - Tape & Reel (TR)
311-15.0KCRCT-ND - Cut Tape (CT)
311-15.0KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-0715KL
Description
RES 15K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-0715KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR0805FR-0715KLYAGEO0AR0805FR-0715KL-NDkr.0.52163Direct
RC0805DR-0715KLYAGEO4.43013-RC0805DR-0715KLCT-NDkr.0.82000Upgrade
AC0805FR-0715KLYAGEO191.301YAG3695CT-NDkr.0.63000Similar
AF0805FR-0715KLYAGEO9.79513-AF0805FR-0715KLCT-NDkr.0.76000Similar
CR0805-FX-1502ELFBourns Inc.80.969CR0805-FX-1502ELFCT-NDkr.0.63000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.14960kr.3.74
50kr.0.12040kr.6.02
100kr.0.09890kr.9.89
250kr.0.07760kr.19.40
500kr.0.06530kr.32.65
1.000kr.0.05573kr.55.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03827kr.191.35
10.000kr.0.03415kr.341.50
15.000kr.0.03214kr.482.10
25.000kr.0.02997kr.749.25
35.000kr.0.02873kr.1,005.55
50.000kr.0.02756kr.1,378.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750