RCG080515K0FKEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 83.598
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 84.418
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.22753
Datasheet

Upgrade


Vishay Dale
In Stock: 12.794
Unit Price: kr.1.09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10952
Datasheet

Upgrade


Vishay Dale
In Stock: 4.399
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 98.526
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 21.945
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.04783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 13.052
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9.898
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11519
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 977.087
Unit Price: kr.0.64000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 58.488
Unit Price: kr.0.70000
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG080515K0FKEA

DigiKey Part Number
541-1822-2-ND - Tape & Reel (TR)
541-1822-1-ND - Cut Tape (CT)
541-1822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG080515K0FKEA
Description
RES 15K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG080515K0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.44200kr.4.42
25kr.0.34560kr.8.64
50kr.0.28920kr.14.46
100kr.0.24510kr.24.51
250kr.0.20120kr.50.30
500kr.0.19508kr.97.54
1.000kr.0.16230kr.162.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14277kr.713.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500