
| AF0805FR-0715KL | |
|---|---|
| DigiKey Part Number | 13-AF0805FR-0715KLTR-ND - Tape & Reel (TR) 13-AF0805FR-0715KLCT-ND - Cut Tape (CT) 13-AF0805FR-0715KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AF0805FR-0715KL | 
| Description | RES SMD 15K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AF0805FR-0715KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.10200 | kr.1.02 | 
| 25 | kr.0.10240 | kr.2.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.07834 | kr.391.70 | 
| 25.000 | kr.0.07577 | kr.1,894.25 | 
| 35.000 | kr.0.07352 | kr.2,573.20 | 
| 50.000 | kr.0.07138 | kr.3,569.00 | 
| 60.000 | kr.0.07039 | kr.4,223.40 | 
| 120.000 | kr.0.06710 | kr.8,052.00 | 
| 125.000 | kr.0.06693 | kr.8,366.25 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark