PU3921FKMP50R002L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 1.200
Unit Price: kr.12.89000
Datasheet

Similar


YAGEO
In Stock: 1.127
Unit Price: kr.15.99000
Datasheet

Similar


YAGEO
In Stock: 1.094
Unit Price: kr.13.84000
Datasheet

Similar


Vishay Dale
In Stock: 2.455
Unit Price: kr.12.96000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.17.00000
Datasheet

Similar


Vishay Dale
In Stock: 793
Unit Price: kr.16.94000
Datasheet

Similar


Vishay Dale
In Stock: 5.170
Unit Price: kr.24.21000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.7.44698
Datasheet

Similar


Vishay Dale
In Stock: 400
Unit Price: kr.22.12000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 6.450
Unit Price: kr.20.35000
Datasheet
2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921FKMP50R002L

DigiKey Part Number
YAG4074TR-ND - Tape & Reel (TR)
YAG4074CT-ND - Cut Tape (CT)
YAG4074DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKMP50R002L
Description
RES 0.002 OHM 1% 5W 3921
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKMP50R002L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.083" (2.11mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.96000kr.12.96
10kr.8.58900kr.85.89
25kr.7.39960kr.184.99
50kr.6.65620kr.332.81
100kr.6.02360kr.602.36
250kr.5.33056kr.1,332.64
500kr.4.89674kr.2,448.37
1.000kr.4.52828kr.4,528.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.05445kr.12,163.35
6.000kr.3.81284kr.22,877.04
9.000kr.3.71248kr.33,412.32
Manufacturers Standard Package
Unit Price without VAT:kr.12.96000
Unit Price with VAT:kr.16.20000