Parametric Equivalent

WSLP59312L000FEB | |
|---|---|
DigiKey Part Number | WSLPD-.002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP59312L000FEB |
Description | RES 0.002 OHM 1% 8W 5931 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP59312L000FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP59312L000FEK | Vishay Dale | 0 | WSLP59312L000FEK-ND | kr.12.60520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.58958 | kr.10,589.58 |
| Unit Price without VAT: | kr.10.58958 |
|---|---|
| Unit Price with VAT: | kr.13.23698 |


