2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL59312L000FEA

DigiKey Part Number
WSLN-.002TR-ND - Tape & Reel (TR)
WSLN-.002CT-ND - Cut Tape (CT)
WSLN-.002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL59312L000FEA
Description
RES 0.002 OHM 1% 5W 5931
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL59312L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.046" (1.16mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.455
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.96000kr.12.96
10kr.8.60200kr.86.02
25kr.7.41480kr.185.37
50kr.6.67020kr.333.51
100kr.6.03620kr.603.62
250kr.5.34168kr.1,335.42
500kr.4.90710kr.2,453.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.92029kr.7,380.43
3.000kr.4.60233kr.13,806.99
4.500kr.4.43908kr.19,975.86
7.500kr.4.25444kr.31,908.30
10.500kr.4.14442kr.43,516.41
15.000kr.4.03696kr.60,554.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.96000
Unit Price with VAT:kr.16.20000