
PE2512FKF070R01L | |
|---|---|
DigiKey Part Number | YAG6031TR-ND - Tape & Reel (TR) YAG6031CT-ND - Cut Tape (CT) YAG6031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF070R01L |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF070R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512DKM070R01L | YAGEO | 272 | 13-PE2512DKM070R01LCT-ND | kr.3.59000 | Parametric Equivalent |
| PE2512FKE070R01L | YAGEO | 3.871 | YAG2151CT-ND | kr.3.40000 | Parametric Equivalent |
| PE2512FKM070R01L | YAGEO | 7.462 | YAG6038CT-ND | kr.4.04000 | Parametric Equivalent |
| CSRF2512FT10L0 | Stackpole Electronics Inc | 8.047 | CSRF2512FT10L0CT-ND | kr.7.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.72000 | kr.3.72 |
| 10 | kr.2.40400 | kr.24.04 |
| 25 | kr.2.04080 | kr.51.02 |
| 50 | kr.1.81540 | kr.90.77 |
| 100 | kr.1.62300 | kr.162.30 |
| 250 | kr.1.41172 | kr.352.93 |
| 500 | kr.1.27944 | kr.639.72 |
| 1.000 | kr.1.16700 | kr.1,167.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98374 | kr.3,934.96 |
| 8.000 | kr.0.91516 | kr.7,321.28 |
| 12.000 | kr.0.87994 | kr.10,559.28 |
| 20.000 | kr.0.84010 | kr.16,802.00 |
| 28.000 | kr.0.81636 | kr.22,858.08 |
| 40.000 | kr.0.80072 | kr.32,028.80 |
| Unit Price without VAT: | kr.3.72000 |
|---|---|
| Unit Price with VAT: | kr.4.65000 |

