10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE070R01L

DigiKey Part Number
YAG2151TR-ND - Tape & Reel (TR)
YAG2151CT-ND - Cut Tape (CT)
YAG2151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE070R01L
Description
RES 0.01 OHM 1% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKE070R01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE2512FKE7W0R01LYAGEO18.198YAG2167CT-NDkr.4.04000Upgrade
CSNL2512FT10L0Stackpole Electronics Inc4.476CSNL2512FT10L0CT-NDkr.4.29000Similar
KRL3264-C-R010-F-T1Susumu1.978KRL32C.010CT-NDkr.5.19000Similar
In-Stock: 3.871
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.16700kr.21.67
25kr.1.84080kr.46.02
50kr.1.63580kr.81.79
100kr.1.46080kr.146.08
250kr.1.26920kr.317.30
500kr.1.14906kr.574.53
1.000kr.1.04695kr.1,046.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.88639kr.3,545.56
8.000kr.0.82374kr.6,589.92
12.000kr.0.79157kr.9,498.84
20.000kr.0.75517kr.15,103.40
28.000kr.0.73349kr.20,537.72
40.000kr.0.71230kr.28,492.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000