10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512DKM070R01L

DigiKey Part Number
13-PE2512DKM070R01LTR-ND - Tape & Reel (TR)
13-PE2512DKM070R01LCT-ND - Cut Tape (CT)
13-PE2512DKM070R01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512DKM070R01L
Description
RES 0.01 OHM 0.5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512DKM070R01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.59000kr.3.59
10kr.2.33300kr.23.33
25kr.1.97960kr.49.49
50kr.1.76020kr.88.01
100kr.1.57300kr.157.30
250kr.1.36764kr.341.91
500kr.1.23906kr.619.53
1.000kr.1.12983kr.1,129.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.95807kr.3,832.28
8.000kr.0.89105kr.7,128.40
12.000kr.0.85663kr.10,279.56
20.000kr.0.81769kr.16,353.80
28.000kr.0.79449kr.22,245.72
40.000kr.0.77747kr.31,098.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.59000
Unit Price with VAT:kr.4.48750