Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

PA2512JKF070R002E | |
|---|---|
DigiKey Part Number | PA2512JKF070R002E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2512JKF070R002E |
Description | RES 0.002 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512JKF070R002E Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKF7T0R002E | YAGEO | 0 | YAG5997CT-ND | kr.6.15000 | Upgrade |
| PA2512FKF7W0R002E | YAGEO | 0 | YAG2142CT-ND | kr.4.25000 | Upgrade |
| PA2512JKF7T0R002E | YAGEO | 0 | PA2512JKF7T0R002E-ND | kr.1.77076 | Upgrade |
| PA2512JKF7W0R002E | YAGEO | 3.492 | 13-PA2512JKF7W0R002ECT-ND | kr.4.31000 | Upgrade |
| PA2512FKF070R002L | YAGEO | 0 | 13-PA2512FKF070R002L-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88546 | kr.3,541.84 |
| Unit Price without VAT: | kr.0.88546 |
|---|---|
| Unit Price with VAT: | kr.1.10683 |



