PA2512FKF7T0R002E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 33.763
Unit Price: kr.3.11000
Datasheet
2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7T0R002E

DigiKey Part Number
YAG5997TR-ND - Tape & Reel (TR)
YAG5997CT-ND - Cut Tape (CT)
YAG5997DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7T0R002E
Description
RES 0.002 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA2512FKF7T0R002E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA2512FKF070R002EYAGEO0YAG2137CT-NDkr.3.49000Parametric Equivalent
PA2512FKF7W0R002EYAGEO0YAG2142CT-NDkr.4.25000Parametric Equivalent
CRF2512-FZ-R002ELFBourns Inc.33.763CRF2512-FZ-R002ELFCT-NDkr.3.11000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.4.00100kr.40.01
25kr.3.41600kr.85.40
50kr.3.05200kr.152.60
100kr.2.74140kr.274.14
250kr.2.40084kr.600.21
500kr.2.18768kr.1,093.84
1.000kr.2.00655kr.2,006.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.72183kr.6,887.32
8.000kr.1.61076kr.12,886.08
12.000kr.1.55372kr.18,644.64
20.000kr.1.49164kr.29,832.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750