
PA2512JKF7W0R002E | |
|---|---|
DigiKey Part Number | 13-PA2512JKF7W0R002ETR-ND - Tape & Reel (TR) 13-PA2512JKF7W0R002ECT-ND - Cut Tape (CT) 13-PA2512JKF7W0R002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512JKF7W0R002E |
Description | RES 0.002 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512JKF7W0R002E Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2512-FZ-R002ELF | Bourns Inc. | 33.763 | CRF2512-FZ-R002ELFCT-ND | kr.3.11000 | Parametric Equivalent |
| CRF2512-JZ-R002ELF | Bourns Inc. | 8.005 | 118-CRF2512-JZ-R002ELFCT-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.79000 | kr.27.90 |
| 25 | kr.2.37640 | kr.59.41 |
| 50 | kr.2.11500 | kr.105.75 |
| 100 | kr.1.89380 | kr.189.38 |
| 250 | kr.1.65044 | kr.412.61 |
| 500 | kr.1.49826 | kr.749.13 |
| 1.000 | kr.1.36900 | kr.1,369.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.16567 | kr.4,662.68 |
| 8.000 | kr.1.08634 | kr.8,690.72 |
| 12.000 | kr.1.04560 | kr.12,547.20 |
| 20.000 | kr.0.99952 | kr.19,990.40 |
| 28.000 | kr.0.97207 | kr.27,217.96 |
| 40.000 | kr.0.96827 | kr.38,730.80 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

