
PA2512FKF7W0R03E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0R03ETR-ND - Tape & Reel (TR) 13-PA2512FKF7W0R03ECT-ND - Cut Tape (CT) 13-PA2512FKF7W0R03EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R03E |
Description | RES 0.03 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKE7W0R03E | YAGEO | 6.208 | 13-PA2512FKE7W0R03ECT-ND | kr.5.01000 | Parametric Equivalent |
| PA2512FKF7T0R03E | YAGEO | 2.824 | 13-PA2512FKF7T0R03ECT-ND | kr.6.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.02400 | kr.30.24 |
| 25 | kr.2.57640 | kr.64.41 |
| 50 | kr.2.29500 | kr.114.75 |
| 100 | kr.2.05610 | kr.205.61 |
| 250 | kr.1.79424 | kr.448.56 |
| 500 | kr.1.63014 | kr.815.07 |
| 1.000 | kr.1.49072 | kr.1,490.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.27152 | kr.5,086.08 |
| 8.000 | kr.1.18599 | kr.9,487.92 |
| 12.000 | kr.1.14207 | kr.13,704.84 |
| 20.000 | kr.1.09239 | kr.21,847.80 |
| 28.000 | kr.1.06635 | kr.29,857.80 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

