
PA2512FKF7T0R03E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7T0R03ETR-ND - Tape & Reel (TR) 13-PA2512FKF7T0R03ECT-ND - Cut Tape (CT) 13-PA2512FKF7T0R03EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R03E |
Description | RES 0.03 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKE7W0R03E | YAGEO | 6.208 | 13-PA2512FKE7W0R03ECT-ND | kr.5.01000 | Parametric Equivalent |
| PA2512FKF7W0R03E | YAGEO | 3.990 | 13-PA2512FKF7W0R03ECT-ND | kr.4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.28600 | kr.42.86 |
| 25 | kr.3.66720 | kr.91.68 |
| 50 | kr.3.27780 | kr.163.89 |
| 100 | kr.2.94560 | kr.294.56 |
| 250 | kr.2.58216 | kr.645.54 |
| 500 | kr.2.35468 | kr.1,177.34 |
| 1.000 | kr.2.16124 | kr.2,161.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.85737 | kr.7,429.48 |
| 8.000 | kr.1.73882 | kr.13,910.56 |
| 12.000 | kr.1.67796 | kr.20,135.52 |
| 20.000 | kr.1.62178 | kr.32,435.60 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

