30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE7W0R03E

DigiKey Part Number
13-PA2512FKE7W0R03ETR-ND - Tape & Reel (TR)
13-PA2512FKE7W0R03ECT-ND - Cut Tape (CT)
13-PA2512FKE7W0R03EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE7W0R03E
Description
RES 0.03 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.25900kr.32.59
25kr.2.77960kr.69.49
50kr.2.47760kr.123.88
100kr.2.22090kr.222.09
250kr.1.94004kr.485.01
500kr.1.76404kr.882.02
1.000kr.1.61442kr.1,614.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.37924kr.5,516.96
8.000kr.1.28750kr.10,300.00
12.000kr.1.24039kr.14,884.68
20.000kr.1.18709kr.23,741.80
28.000kr.1.16699kr.32,675.72
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250