30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7W0R03E

DigiKey Part Number
13-PA2512FKF7W0R03ETR-ND - Tape & Reel (TR)
13-PA2512FKF7W0R03ECT-ND - Cut Tape (CT)
13-PA2512FKF7W0R03EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7W0R03E
Description
RES 0.03 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA2512FKE7W0R03EYAGEO6.20813-PA2512FKE7W0R03ECT-NDkr.5.01000Parametric Equivalent
PA2512FKF7T0R03EYAGEO2.82413-PA2512FKF7T0R03ECT-NDkr.6.59000Parametric Equivalent
In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.02400kr.30.24
25kr.2.57640kr.64.41
50kr.2.29500kr.114.75
100kr.2.05610kr.205.61
250kr.1.79424kr.448.56
500kr.1.63014kr.815.07
1.000kr.1.49072kr.1,490.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.27152kr.5,086.08
8.000kr.1.18599kr.9,487.92
12.000kr.1.14207kr.13,704.84
20.000kr.1.09239kr.21,847.80
28.000kr.1.06635kr.29,857.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250