
P4KE130A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE130A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE130A-AT/TR13 |
Description | TVS DIODE 111VWM 179VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38296 | kr.1,914.80 |
| 10.000 | kr.0.35066 | kr.3,506.60 |
| 15.000 | kr.0.33406 | kr.5,010.90 |
| 25.000 | kr.0.31529 | kr.7,882.25 |
| 35.000 | kr.0.30413 | kr.10,644.55 |
| 50.000 | kr.0.29323 | kr.14,661.50 |
| 125.000 | kr.0.28384 | kr.35,480.00 |
| Unit Price without VAT: | kr.0.38296 |
|---|---|
| Unit Price with VAT: | kr.0.47870 |






