P4KE130AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.88541
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.41084
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.95827
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.05344
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.44333
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.44333
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.77530
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.54435
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.170
Unit Price: kr.3.46000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.67366
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.67366

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.926
Unit Price: kr.3.26000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.44014
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.38296
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE130AHE3/54

DigiKey Part Number
P4KE130AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE130AHE3/54
Description
TVS DIODE 111VWM 179VC DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
179V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.13675kr.6,252.12
11.000kr.1.04990kr.11,548.90
16.500kr.1.00565kr.16,593.22
27.500kr.0.95595kr.26,288.62
38.500kr.0.95200kr.36,652.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.13675
Unit Price with VAT:kr.1.42094