Direct
Similar

BZW04-110-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-110-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-110-E3/54 |
Description | TVS DIODE 111VWM 179VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 124V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE130A-B | Littelfuse Inc. | 0 | P4KE130A-B-ND | kr.1.20396 | Direct |
| P4KE130A-G | Comchip Technology | 0 | P4KE130A-G-ND | kr.0.76803 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.1.62865 | kr.8,957.57 |
| 11.000 | kr.1.51372 | kr.16,650.92 |
| 16.500 | kr.1.45978 | kr.24,086.37 |
| Unit Price without VAT: | kr.1.62865 |
|---|---|
| Unit Price with VAT: | kr.2.03581 |



