
JB06F1001R | |
|---|---|
DigiKey Part Number | 13-JB06F1001RTR-ND - Tape & Reel (TR) 13-JB06F1001RCT-ND - Cut Tape (CT) 13-JB06F1001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06F1001R |
Description | FUSE 0603 1A 63VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.05 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.25 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.45600 | kr.2.28 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.34880 | kr.17.44 |
| 100 | kr.0.32140 | kr.32.14 |
| 250 | kr.0.28936 | kr.72.34 |
| 500 | kr.0.26692 | kr.133.46 |
| 1.000 | kr.0.24625 | kr.246.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.19437 | kr.971.85 |
| 10.000 | kr.0.17917 | kr.1,791.70 |
| 15.000 | kr.0.17080 | kr.2,562.00 |
| 25.000 | kr.0.16076 | kr.4,019.00 |
| 35.000 | kr.0.15444 | kr.5,405.40 |
| 50.000 | kr.0.14799 | kr.7,399.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |










