
ERB-RE1R00V | |
|---|---|
DigiKey Part Number | P15124TR-ND - Tape & Reel (TR) P15124CT-ND - Cut Tape (CT) P15124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE1R00V |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RE1R00V Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) |
Fuse Type | DC Cold Resistance 0.125 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 5 | kr.1.71200 | kr.8.56 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.30600 | kr.65.30 |
| 100 | kr.1.20460 | kr.120.46 |
| 250 | kr.1.08336 | kr.270.84 |
| 500 | kr.0.99932 | kr.499.66 |
| 1.000 | kr.0.92177 | kr.921.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.74113 | kr.3,705.65 |
| 10.000 | kr.0.68258 | kr.6,825.80 |
| 15.000 | kr.0.65031 | kr.9,754.65 |
| 25.000 | kr.0.61161 | kr.15,290.25 |
| 35.000 | kr.0.60230 | kr.21,080.50 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |









