FMF200FRF73-100K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43937

Parametric Equivalent


YAGEO
In Stock: 4.560
Unit Price: kr.1.34000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42621
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35224
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.092
Unit Price: kr.1.79000
Datasheet
100k Ohm Axial 1% FMF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMF200FRF73-100K

DigiKey Part Number
FMF200FRF73-100K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMF200FRF73-100K
Description
RES 100K OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43937kr.2,196.85
Unit Price without VAT:kr.0.43937
Unit Price with VAT:kr.0.54921