
FMF200FTE52-100K | |
|---|---|
DigiKey Part Number | 13-FMF200FTE52-100KCT-ND - Cut Tape (CT) 13-FMF200FTE52-100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMF200FTE52-100K |
Description | RES 100K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.85800 | kr.8.58 |
| 25 | kr.0.72200 | kr.18.05 |
| 50 | kr.0.63740 | kr.31.87 |
| 100 | kr.0.56450 | kr.56.45 |
| 250 | kr.0.48488 | kr.121.22 |
| 500 | kr.0.43494 | kr.217.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.39245 | kr.392.45 |
| 2.000 | kr.0.35642 | kr.712.84 |
| 3.000 | kr.0.33786 | kr.1,013.58 |
| 5.000 | kr.0.31689 | kr.1,584.45 |
| 7.000 | kr.0.30437 | kr.2,130.59 |
| 10.000 | kr.0.29216 | kr.2,921.60 |
| 12.000 | kr.0.28630 | kr.3,435.60 |
| 24.000 | kr.0.26618 | kr.6,388.32 |
| 25.000 | kr.0.26509 | kr.6,627.25 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

