
MFR200FRF52-100K | |
|---|---|
DigiKey Part Number | 13-MFR200FRF52-100KTR-ND - Tape & Reel (TR) 13-MFR200FRF52-100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR200FRF52-100K |
Description | RES 100K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR200FRF52-100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.13300 | kr.11.33 |
| 25 | kr.0.95480 | kr.23.87 |
| 50 | kr.0.84360 | kr.42.18 |
| 100 | kr.0.74940 | kr.74.94 |
| 250 | kr.0.64588 | kr.161.47 |
| 500 | kr.0.58112 | kr.290.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.52589 | kr.525.89 |
| 2.000 | kr.0.47895 | kr.957.90 |
| 3.000 | kr.0.45481 | kr.1,364.43 |
| 5.000 | kr.0.42752 | kr.2,137.60 |
| 7.000 | kr.0.41125 | kr.2,878.75 |
| 10.000 | kr.0.39536 | kr.3,953.60 |
| 12.000 | kr.0.38773 | kr.4,652.76 |
| 24.000 | kr.0.36156 | kr.8,677.44 |
| 25.000 | kr.0.36015 | kr.9,003.75 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

