Upgrade
Upgrade
Direct
Similar



CS0805KRX7R0BB471 | |
|---|---|
DigiKey Part Number | CS0805KRX7R0BB471-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7R0BB471 |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7R0BB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS0805KRX7RBBB471 | YAGEO | 0 | CS0805KRX7RBBB471-ND | kr.0.49393 | Upgrade |
| CS0805KRX7RYBB471 | YAGEO | 15.075 | 311-3639-1-ND | kr.1.90000 | Upgrade |
| C0805X471K1RACTU | KEMET | 3.869 | 399-C0805X471K1RACTUCT-ND | kr.2.73000 | Direct |
| C0805X471K1GACTU | KEMET | 0 | 399-17976-2-ND | kr.0.85795 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26156 | kr.1,046.24 |
| Unit Price without VAT: | kr.0.26156 |
|---|---|
| Unit Price with VAT: | kr.0.32695 |



