

CS0805KRX7RYBB471 | |
---|---|
DigiKey Part Number | 311-3639-2-ND - Tape & Reel (TR) 311-3639-1-ND - Cut Tape (CT) 311-3639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7RYBB471 |
Description | CAP CER 470PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7RYBB471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.06900 | kr.10.69 |
50 | kr.0.77440 | kr.38.72 |
100 | kr.0.68540 | kr.68.54 |
500 | kr.0.53478 | kr.267.39 |
1.000 | kr.0.48832 | kr.488.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.34832 | kr.1,393.28 |
8.000 | kr.0.33186 | kr.2,654.88 |
12.000 | kr.0.33032 | kr.3,963.84 |
20.000 | kr.0.32855 | kr.6,571.00 |
28.000 | kr.0.32749 | kr.9,169.72 |
40.000 | kr.0.32645 | kr.13,058.00 |
48.000 | kr.0.32595 | kr.15,645.60 |
96.000 | kr.0.32422 | kr.31,125.12 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |