
C0805X471K1RACTU | |
---|---|
DigiKey Part Number | 399-C0805X471K1RACTUTR-ND - Tape & Reel (TR) 399-C0805X471K1RACTUCT-ND - Cut Tape (CT) 399-C0805X471K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X471K1RACTU |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X471K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.0.90900 | kr.9.09 |
50 | kr.0.63100 | kr.31.55 |
100 | kr.0.56830 | kr.56.83 |
500 | kr.0.49740 | kr.248.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.41562 | kr.1,662.48 |
8.000 | kr.0.41207 | kr.3,296.56 |
12.000 | kr.0.41024 | kr.4,922.88 |
20.000 | kr.0.40814 | kr.8,162.80 |
28.000 | kr.0.40689 | kr.11,392.92 |
40.000 | kr.0.40640 | kr.16,256.00 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |