


CS0603KRX7R9BB683 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB683TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB683CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.45400 | kr.4.54 |
| 50 | kr.0.31880 | kr.15.94 |
| 100 | kr.0.27650 | kr.27.65 |
| 500 | kr.0.20582 | kr.102.91 |
| 1.000 | kr.0.18406 | kr.184.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16035 | kr.641.40 |
| 8.000 | kr.0.13947 | kr.1,115.76 |
| 12.000 | kr.0.13293 | kr.1,595.16 |
| 20.000 | kr.0.12675 | kr.2,535.00 |
| 28.000 | kr.0.10819 | kr.3,029.32 |
| 40.000 | kr.0.10776 | kr.4,310.40 |
| 48.000 | kr.0.10755 | kr.5,162.40 |
| 96.000 | kr.0.10683 | kr.10,255.68 |
| 100.000 | kr.0.10679 | kr.10,679.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

