0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X683K5RACTU

DigiKey Part Number
399-C0603X683K5RACTUTR-ND - Tape & Reel (TR)
399-C0603X683K5RACTUCT-ND - Cut Tape (CT)
399-C0603X683K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X683K5RACTU
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X683K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.22400kr.12.24
50kr.0.89400kr.44.70
100kr.0.79250kr.79.25
500kr.0.62182kr.310.91
1.000kr.0.56908kr.569.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49015kr.1,960.60
8.000kr.0.46082kr.3,686.56
12.000kr.0.44614kr.5,353.68
20.000kr.0.42987kr.8,597.40
28.000kr.0.42036kr.11,770.08
40.000kr.0.41122kr.16,448.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250