


06035C683KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H683KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H683KTCT-ND - Cut Tape (CT) 478-KGF15AR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C683KAZ2A |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C683KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YC683KAZ2A | KYOCERA AVX | 2.620 | 478-KGF15AR71C683KTCT-ND | kr.1.97000 | Similar |
| C0603X683K5RACTU | KEMET | 10.997 | 399-C0603X683K5RACTUCT-ND | kr.2.09000 | Direct |
| CS0603KRX7R9BB683 | YAGEO | 2.880 | 13-CS0603KRX7R9BB683CT-ND | kr.0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.66700 | kr.16.67 |
| 50 | kr.1.24020 | kr.62.01 |
| 100 | kr.1.10700 | kr.110.70 |
| 500 | kr.0.88392 | kr.441.96 |
| 1.000 | kr.0.81507 | kr.815.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74300 | kr.2,972.00 |
| 8.000 | kr.0.70343 | kr.5,627.44 |
| 12.000 | kr.0.68361 | kr.8,203.32 |
| 20.000 | kr.0.66165 | kr.13,233.00 |
| 28.000 | kr.0.64881 | kr.18,166.68 |
| 40.000 | kr.0.63646 | kr.25,458.40 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

