Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CQ0603JRNPO9BN300 | |
|---|---|
DigiKey Part Number | CQ0603JRNPO9BN300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0603JRNPO9BN300 |
Description | CAP CER 30PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603JRNPO9BN300 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO9BN300 | YAGEO | 302 | 311-3894-1-ND | kr.1.20000 | Upgrade |
| CC0603GRNPO9BN300 | YAGEO | 3.785 | 311-3352-1-ND | kr.0.89000 | Upgrade |
| 06035A300JAT2A | KYOCERA AVX | 78.159 | 478-7917-1-ND | kr.0.63000 | Direct |
| 06035A300JAT4A | KYOCERA AVX | 0 | 06035A300JAT4A-ND | kr.0.07783 | Direct |
| 0603N300J500CT | Walsin Technology Corporation | 0 | 1292-1515-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28605 | kr.1,144.20 |
| Unit Price without VAT: | kr.0.28605 |
|---|---|
| Unit Price with VAT: | kr.0.35756 |





