
CC0603FRNPO9BN300 | |
|---|---|
DigiKey Part Number | 311-3894-2-ND - Tape & Reel (TR) 311-3894-1-ND - Cut Tape (CT) 311-3894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN300 |
Description | CAP CER 30PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN300 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A300FAT2A | KYOCERA AVX | 4.244 | 478-06035A300FAT2ACT-ND | kr.2.79000 | Direct |
| 06031A300FAT2A | KYOCERA AVX | 116.098 | 478-11793-1-ND | kr.2.66000 | Upgrade |
| C0603C300F1GACTU | KEMET | 3.502 | 399-C0603C300F1GACTUCT-ND | kr.7.61000 | Upgrade |
| C0603C300F5GACTU | KEMET | 2.167 | 399-C0603C300F5GACTUCT-ND | kr.6.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49320 | kr.24.66 |
| 100 | kr.0.43180 | kr.43.18 |
| 500 | kr.0.32816 | kr.164.08 |
| 1.000 | kr.0.29627 | kr.296.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23667 | kr.946.68 |
| 8.000 | kr.0.21980 | kr.1,758.40 |
| 12.000 | kr.0.21135 | kr.2,536.20 |
| 20.000 | kr.0.20200 | kr.4,040.00 |
| 28.000 | kr.0.19653 | kr.5,502.84 |
| 40.000 | kr.0.19127 | kr.7,650.80 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

