
0603N300J500CT | |
|---|---|
DigiKey Part Number | 1292-1515-2-ND - Tape & Reel (TR) 1292-1515-1-ND - Cut Tape (CT) 1292-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N300J500CT |
Description | CAP CER 30PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N300J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 50 | kr.0.11660 | kr.5.83 |
| 100 | kr.0.09890 | kr.9.89 |
| 500 | kr.0.06962 | kr.34.81 |
| 1.000 | kr.0.06080 | kr.60.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04754 | kr.190.16 |
| 8.000 | kr.0.04264 | kr.341.12 |
| 12.000 | kr.0.04019 | kr.482.28 |
| 20.000 | kr.0.03749 | kr.749.80 |
| 28.000 | kr.0.03590 | kr.1,005.20 |
| 40.000 | kr.0.03439 | kr.1,375.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

