Upgrade
Direct
Direct
Direct
Upgrade

CC1808JKNPOCBN470 | |
|---|---|
DigiKey Part Number | CC1808JKNPOCBN470-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1808JKNPOCBN470 |
Description | CAP CER 47PF 1KV C0G/NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808JKNPOCBN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1808JKNPOEBN470 | YAGEO | 8.126 | 13-CC1808JKNPOEBN470CT-ND | kr.5.58000 | Upgrade |
| 1808AA470JAT1A | KYOCERA AVX | 0 | 1808AA470JAT1A-ND | kr.3.63891 | Direct |
| 1808AA470JAT2A | KYOCERA AVX | 0 | 478-KGM42ACG3A470JYTR-ND | kr.3.73303 | Direct |
| C1808C470JDGACTU | KEMET | 1.078 | 399-15182-1-ND | kr.11.92000 | Direct |
| C1808C470FHGACTU | KEMET | 1.374 | 399-16550-1-ND | kr.17.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.86994 | kr.5,609.82 |
| Unit Price without VAT: | kr.1.86994 |
|---|---|
| Unit Price with VAT: | kr.2.33743 |





