
C1808C470JDGACTU | |
|---|---|
DigiKey Part Number | 399-15182-2-ND - Tape & Reel (TR) 399-15182-1-ND - Cut Tape (CT) 399-15182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C470JDGACTU |
Description | CAP CER 47PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C470JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.8.07000 | kr.80.70 |
| 50 | kr.6.49200 | kr.324.60 |
| 100 | kr.6.00420 | kr.600.42 |
| 500 | kr.5.17954 | kr.2,589.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.92435 | kr.4,924.35 |
| 2.000 | kr.4.71430 | kr.9,428.60 |
| 3.000 | kr.4.60907 | kr.13,827.21 |
| 5.000 | kr.4.49238 | kr.22,461.90 |
| 7.000 | kr.4.42419 | kr.30,969.33 |
| 10.000 | kr.4.35857 | kr.43,585.70 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

