Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



CC1210MKX5R5BB107 | |
|---|---|
DigiKey Part Number | 311-2046-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R5BB107 |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R5BB107 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210MKX5R6BB107 | YAGEO | 0 | 311-2048-2-ND | kr.3.85942 | Upgrade |
| CC1210MKX5R7BB107 | YAGEO | 0 | 311-2052-1-ND | kr.9.83000 | Upgrade |
| C1210C107M4PACTU | KEMET | 127.577 | 399-11270-1-ND | kr.56.93000 | Upgrade |
| C1210C107M8PACTU | KEMET | 35.119 | 399-C1210C107M8PACTUCT-ND | kr.16.23000 | Upgrade |
| GRM32ER61A107ME20K | Murata Electronics | 12.010 | 490-14681-1-ND | kr.4.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.07154 | kr.1,035.77 |
| 1.000 | kr.1.94080 | kr.1,940.80 |
| 1.500 | kr.1.87537 | kr.2,813.05 |
| 2.500 | kr.1.80282 | kr.4,507.05 |
| 3.500 | kr.1.76042 | kr.6,161.47 |
| 5.000 | kr.1.71962 | kr.8,598.10 |
| Unit Price without VAT: | kr.2.07154 |
|---|---|
| Unit Price with VAT: | kr.2.58943 |




