Direct
Direct
Direct



CC1210MKX5R7BB107 | |
|---|---|
DigiKey Part Number | 311-2052-2-ND - Tape & Reel (TR) 311-2052-1-ND - Cut Tape (CT) 311-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R7BB107 |
Description | CAP CER 100UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R7BB107 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210YD107MAT4A | KYOCERA AVX | 2.017 | 478-1210YD107MAT4ACT-ND | kr.14.84000 | Direct |
| C1210C107M4PACTU | KEMET | 127.577 | 399-11270-1-ND | kr.56.93000 | Direct |
| EMK325ABJ107MM-T | Taiyo Yuden | 0 | 587-3152-1-ND | kr.12.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.48600 | kr.64.86 |
| 50 | kr.5.16200 | kr.258.10 |
| 100 | kr.4.75370 | kr.475.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.86994 | kr.1,934.97 |
| 1.000 | kr.3.66642 | kr.3,666.42 |
| 1.500 | kr.3.56452 | kr.5,346.78 |
| 2.500 | kr.3.45157 | kr.8,628.92 |
| 3.500 | kr.3.38552 | kr.11,849.32 |
| 5.000 | kr.3.32201 | kr.16,610.05 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |




