0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KPX7R9BB104

DigiKey Part Number
13-CC1206KPX7R9BB104TR-ND - Tape & Reel (TR)
13-CC1206KPX7R9BB104CT-ND - Cut Tape (CT)
13-CC1206KPX7R9BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KPX7R9BB104
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KPX7R9BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KRX7R9BB104YAGEO96.218311-1179-1-NDkr.1.01000Direct
1206B104K500CTWalsin Technology Corporation70.1241292-1605-1-NDkr.0.82000Direct
C1206C104K5RAC7210KEMET231.880399-C1206C104K5RAC7210CT-NDkr.0.70000Direct
CML1206X7R104KT50VStackpole Electronics Inc6.837738-CML1206X7R104KT50VCT-NDkr.1.08000Direct
KGM31BR71H104KTKYOCERA AVX58.141478-KGM31BR71H104KTCT-NDkr.0.95000Direct
In-Stock: 11.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57700kr.5.77
50kr.0.40580kr.20.29
100kr.0.35380kr.35.38
500kr.0.26616kr.133.08
1.000kr.0.23914kr.239.14
2.500kr.0.21074kr.526.85
5.000kr.0.19364kr.968.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16433kr.2,464.95
30.000kr.0.15450kr.4,635.00
45.000kr.0.14958kr.6,731.10
75.000kr.0.14413kr.10,809.75
105.000kr.0.14094kr.14,798.70
150.000kr.0.13787kr.20,680.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250