
CML1206X7R104KT50V | |
|---|---|
DigiKey Part Number | 738-CML1206X7R104KT50VTR-ND - Tape & Reel (TR) 738-CML1206X7R104KT50VCT-ND - Cut Tape (CT) 738-CML1206X7R104KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206X7R104KT50V |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206X7R104KT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.59600 | kr.5.96 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.36520 | kr.36.52 |
| 500 | kr.0.27490 | kr.137.45 |
| 1.000 | kr.0.24726 | kr.247.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20580 | kr.823.20 |
| 8.000 | kr.0.19042 | kr.1,523.36 |
| 12.000 | kr.0.18274 | kr.2,192.88 |
| 20.000 | kr.0.17421 | kr.3,484.20 |
| 28.000 | kr.0.16923 | kr.4,738.44 |
| 40.000 | kr.0.16444 | kr.6,577.60 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

