CC1206KKX7R9BB475 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 691
Unit Price: kr.2.69000
Datasheet

Direct


KYOCERA AVX
In Stock: 124.275
Unit Price: kr.5.95000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 231.268
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22.388
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 40.002
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 321.375
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.57082
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 195.444
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.35129

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.54612

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.24304
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.110
Unit Price: kr.4.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.49549
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R9BB475

DigiKey Part Number
311-1965-2-ND - Tape & Reel (TR)
311-1965-1-ND - Cut Tape (CT)
311-1965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R9BB475
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R9BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.63200kr.16.32
50kr.1.21340kr.60.67
100kr.1.08420kr.108.42
500kr.0.86604kr.433.02
1.000kr.0.79872kr.798.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.74333kr.1,486.66
4.000kr.0.69776kr.2,791.04
6.000kr.0.67494kr.4,049.64
10.000kr.0.64966kr.6,496.60
14.000kr.0.63488kr.8,888.32
20.000kr.0.62067kr.12,413.40
24.000kr.0.61393kr.14,734.32
48.000kr.0.59124kr.28,379.52
50.000kr.0.59004kr.29,502.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250