
CL31B475KBHNFNE | |
|---|---|
DigiKey Part Number | 1276-3179-2-ND - Tape & Reel (TR) 1276-3179-1-ND - Cut Tape (CT) 1276-3179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B475KBHNFNE |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B475KBHNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.07100 | kr.10.71 |
| 50 | kr.0.77480 | kr.38.74 |
| 100 | kr.0.68410 | kr.68.41 |
| 500 | kr.0.53180 | kr.265.90 |
| 1.000 | kr.0.48501 | kr.485.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44647 | kr.892.94 |
| 4.000 | kr.0.41478 | kr.1,659.12 |
| 6.000 | kr.0.39892 | kr.2,393.52 |
| 10.000 | kr.0.38136 | kr.3,813.60 |
| 14.000 | kr.0.37109 | kr.5,195.26 |
| 20.000 | kr.0.36121 | kr.7,224.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

